1901

Adafruit
485-1901

1901

Mfr.:

Description:
Power Management IC Development Tools Universal Qi Wireless Receiver Module

In Stock: 4

Stock:

4
Can Ship Immediately

On Order:

94
Expected 08-Jan-24
106
Expected 12-Jan-24

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.95 $14.95
Product Attribute Attribute Value
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Modules
Wireless Charging - Receiver
20 V
5 V
bq51013B
Brand: Adafruit
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.165788 oz

USHTS:
8504408500
CAHTS:
8504310010
TARIC:
8504409590
BRHTS:
85043100
ECCN:
EAR99
Image Description
Mikroe MIKROE-4471
Battery Packs Li-Polymer Battery 3.7V 250mAh
Adafruit 4410
Adafruit Accessories Adafruit Micro-Lipo Charger for LiPoly Batt with USB Type C Jack
Wurth Elektronik 760308101214
Wireless Charging Coils WE-WPCC Rcvr 19 26uH 1.1A 0.52Ohm Qi
Pulse WMRR124F-2
Wireless Charging Coils 11.5uH 240mA DCR=1.2Ohms 10%
Adafruit 3406
Development Boards & Kits - Wireless Adafruit Feather nRF52 Bluefruit LE
Adafruit 2162
Power Management IC Development Tools Universal Qi Wireless Charging Transmitter
Texas Instruments BQ51013BRHLR
Wireless Charging ICs Fully Intg Wireless Pwr Receiver IC
Adafruit 1407
Adafruit Accessories Inductive Charging Set
TDK WTM905525-12F2-12V-G
Wireless Charging Coils 12V 15W Tx Coil Module