1863

Adafruit
485-1863

1863

Mfr.:

Description:
Power Management IC Development Tools Switched JST-PH 2-Pin SMT Right Angle Breakout Board

In Stock: 41

Stock:

41 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
Product Attribute Attribute Value
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  Details
Breakout Boards
Battery Management
-
-
EG1390, JST-PH
Brand: Adafruit
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.035274 oz

USHTS:
8536908585
CNHTS:
8544422900
CAHTS:
8544420000
TARIC:
8473302000
ECCN:
EAR99
Image Description
Adafruit 1769
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect
Adafruit 258
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 1200mAh
Adafruit 4210
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable - 100mm Long
Adafruit 1131
Adafruit Accessories JST-PH Battery Ext Cable - 500mm
Vishay CRCW06030000Z0EB
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Adafruit 1304
Power Management IC Development Tools Micro Lipo USB Lilon/LiPoly Charger
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Adafruit 4209
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long
Adafruit 1862
Interface Development Tools JST-PH 2-pin SMT Right Angle Breakout