1862

Adafruit
485-1862

1862

Mfr.:

Description:
Interface Development Tools JST-PH 2-pin SMT Right Angle Breakout

In Stock: 24

Stock:

24
Can Ship Immediately

On Order:

75
Expected 22-Sep-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
Product Attribute Attribute Value
Adafruit
Product Category: Interface Development Tools
RoHS:  Details
Brand: Adafruit
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.024692 oz

USHTS:
8471804000
CNHTS:
8544422900
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99
Image Description
Mikroe MIKROE-4473
Battery Packs Li-Polymer Battery 3.7V 1500mAh
Adafruit 4682
Memory IC Development Tools Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY!
Adafruit 5580
Power Management IC Development Tools Adafruit MAX17048 LiPoly / LiIon Fuel Gauge and Battery Monitor - STEMMA JST PH & QT / Qwiic
Adafruit 4714
FFC / FPC Jumper Cables JST-PH 2-pin Jumper Cable - 100mm long
Adafruit 1769
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect
Analog Devices Inc. MAX17048G+T10
Battery Management HOST-SIDE MODELGAUGE (1-CELL)
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Adafruit 3814
Adafruit Accessories JST PH 2-Pin Cable Male Header 200mm
Adafruit 1131
Adafruit Accessories JST-PH Battery Ext Cable - 500mm
Adafruit 1863
Power Management IC Development Tools Switched JST-PH 2-Pin SMT Right Angle Breakout Board