1769

Adafruit
485-1769

1769

Mfr.:

Description:
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,477

Stock:

22,477 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Connectors
I/O Connectors
Brand: Adafruit
Description/Function: I/O Connectors
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.009877 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Adafruit 4391
Adafruit Accessories JST PH 2mm 3-pin Horizontal Connector (10-pack) - STEMMA
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Diodes Incorporated AP2112K-3.3TRG1
LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV
Microchip MCP73831T-2DCI/OT
Battery Management Charge mgnt contr
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
SparkFun Electronics PRT-09749
SparkFun Accessories JST Right-Angle Connector TH 2-Pin
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Adafruit 1862
Interface Development Tools JST-PH 2-pin SMT Right Angle Breakout