1675

Adafruit Logo
485-1675

1675

Mfr.:

Description:
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long

In Stock: 7,927

Stock:

7,927 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.95 $2.95
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
Cables
10-Pin Socket - 150 mm Long
Brand: Adafruit
Description/Function: 10-Pin Socket - 150 mm Long
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.067021 oz
USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
TARIC:
8544429090
MXHTS:
85444204
ECCN:
EAR99
Image Description
Nordic Semiconductor NRF5340-DK Also Bought Image
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Adafruit 4048 Also Bought Image
Adafruit Accessories Mini SWD 0.05 Pitch Connector - 10 Pin SMT Box Header
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Segger Microcontroller 8.08.00 Also Bought Image
Emulators / Simulators J-LINK BASE
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Nordic Semiconductor NRF52-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC
Adafruit 2094 Also Bought Image
Adafruit Accessories JTAG (2x10 2.54mm) to SWD (2x5 1.27mm) Cable Adapter Board
Adafruit 2743 Also Bought Image
Daughter Cards & OEM Boards SWD (2x5 1.27mm) Cable Breakout Board
Nordic Semiconductor nRF52840-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5