1535

Adafruit
485-1535

1535

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 EZ-Key BT HID Keyboard Controller

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Development Boards
Bluefruit Bluetooth
3 V to 16 V
Bluetooth
Brand: Adafruit
Description/Function: Create your own wireless Bluetooth keyboard controller
Dimensions: 39.65 mm x 23.01 mm x 4.25 mm
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Bluefruit
Version: 1.2

USHTS:
8471602000
CNHTS:
8543709990
MXHTS:
8471600499
ECCN:
EAR99