XM132

Acconeer Logo
925-XM132

XM132

Mfr.:

Description:
Distance Sensor Modules Radar Entry Module

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,115

Stock:

1,115
Can Ship Immediately

On Order:

1,582
126
Pending
1,456
Expected 28-Oct-22

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $21.14 $21.14
10 $17.26 $172.60
25 $15.96 $399.00
50 $15.53 $776.50
100 $13.37 $1,337.00
500 $12.51 $6,255.00
1,000 $11.86 $11,860.00
Product Attribute Attribute Value
Acconeer
Product Category: Distance Sensor Modules
RoHS:  Details
A1 Radar Sensor
0.5 m to 10 m
60 deg
1.8 V to 3.6 V
GPIO, I2C, UART
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: Acconeer
For Use With: A111, STM32G071CBU6
Frequency: 60.5 GHz
Length: 25 mm
Moisture Sensitive: Yes
Product: Distance Sensor Modules
Product Type: Distance Sensor Modules
Factory Pack Quantity: 1
Tool Is For Evaluation Of: A111, STM32G071CBU6
Width: 20 mm

USHTS:
8543704500
CNHTS:
8543709990
ECCN:
EAR99

XM132 Entry Module

Acconeer XM132 Entry Module is used to evaluate and integrate SW development in commercial products where low power consumption and low system cost are key.The XM132 Entry Module is built around the STMicroelectronics Arm® 32-bit Cortex®-M0+ MCU (STM32G071CBU6). It can be used as a stand-alone module or can be embedded into applications on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is via a register command protocol.

Image Description
Silicon Laboratories EFR32MG24A021F1024IM40-B Also Bought Image
RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, XOUT, +125C, QFN40
Mikroe MIKROE-4842 Also Bought Image
NFC/RFID Development Tools NFC 4 Click
Harwin M50-3500542 Also Bought Image
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
Acconeer XM112 Also Bought Image
Distance Sensor Modules High performande radar module
Pro-Wave Electronics 400EP25U Also Bought Image
Proximity Sensors Ultrasonc Transducer 40KHz, 113dB
Acconeer XM122 Also Bought Image
Distance Sensor Modules IoT Radar Module
Molex 216196-0001 Also Bought Image
Antennas Molex Lora external antenna_M
Seeed Studio 104020249 Also Bought Image
Display Development Tools Grove - OLED Yellow&Blue Display 0.96 (SSD1315) - SPI/IIC -3.3V/5V
STMicroelectronics STLINK-V3SET Also Bought Image
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
Acconeer XE132 Also Bought Image
Distance Sensor Development Tool Evaluation board with soldered XM132