XE132

Acconeer Logo
925-XE132

XE132

Mfr.:

Description:
Distance Sensor Development Tool Evaluation board with soldered XM132

Lifecycle:
New Product: New from this manufacturer.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $117.12 $117.12
Product Attribute Attribute Value
Acconeer
Product Category: Distance Sensor Development Tool
RoHS:  Details
Evaluation Kits
Radar Sensor
XM132
Brand: Acconeer
For Use With: A111, XM132
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1

USHTS:
8473301180
ECCN:
EAR99

XM132 Entry Module

Acconeer XM132 Entry Module is used to evaluate and integrate SW development in commercial products where low power consumption and low system cost are key.The XM132 Entry Module is built around the STMicroelectronics Arm® 32-bit Cortex®-M0+ MCU (STM32G071CBU6). It can be used as a stand-alone module or can be embedded into applications on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is via a register command protocol.

Image Description
SparkFun Electronics SEN-16826 Also Bought Image
Distance Sensor Development Tool SparkFun Pulsed Radar Breakout - A111
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Acconeer A111-001-T&R Also Bought Image
Distance Sensors IC SENSOR PCR RADAR 60GHZ CSP
STMicroelectronics NUCLEO-WL55JC1 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Acconeer XM112 Also Bought Image
Distance Sensor Modules High performande radar module
Silicon Laboratories SI4468-A2A-IMR Also Bought Image
RF Transceiver +20 dBm sub-GHz transmitter
Acconeer XM122 Also Bought Image
Distance Sensor Modules IoT Radar Module
Acconeer XM132 Also Bought Image
Distance Sensor Modules Radar Entry Module
Acconeer LH122 Also Bought Image
Distance Sensor Development Tool Lens kit for XM122
Acconeer LH132 Also Bought Image
Distance Sensor Development Tool Lens kit for XE132