XC112

Acconeer Logo
925-XC112

XC112

Mfr.:

Description:
Modules Accessories Connector card for XR112

Lifecycle:
New Product: New from this manufacturer.

In Stock: 68

Stock:

68 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $203.53 $203.53
Product Attribute Attribute Value
Acconeer
Product Category: Modules Accessories
RoHS:  Details
Connector Boards
XR112
Brand: Acconeer
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions

USHTS:
8534000095
ECCN:
EAR99

XC112/XR112 Evaluation Kits

Acconeer XC112/XR112 Evaluation Kits are designed to demonstrate and debugging the A111 Pulsed Coherent Radar Sensor. The XR112 is used with the XC112 connector board, connected via a flat, flexible cable. This combination is referred to as the XC112-XR112 Evaluation Kit (EVK). The EVK will also require a Raspberry Pi 3 for secure processing and power supply. A flat flexible cable of length 400mm is included in the XR112 package for any XR112.

Image Description
Acconeer A111-001-T&R Also Bought Image
Distance Sensors IC SENSOR PCR RADAR 60GHZ CSP
Acconeer XM112 Also Bought Image
Distance Sensor Modules High performande radar module
Acconeer XM122 Also Bought Image
Distance Sensor Modules IoT Radar Module
Infineon DEMODISTANCE2GOLTOBO1 Also Bought Image
Distance Sensor Development Tool
Texas Instruments BOOSTXL-TUSS4440 Also Bought Image
Data Conversion IC Development Tools TUSS4440 transformer driven ultrasonic transducer with LDO evaluation module
Seeed Studio 114991949 Also Bought Image
Interface Development Tools USB Isolator
Infineon DEMOBGT60LTR11AIPTOBO1 Also Bought Image
Multiple Function Sensor Development Tools
Acconeer LH112 Also Bought Image
Distance Sensor Development Tool Lens kit for XR112 & XB112
Acconeer XR112 Also Bought Image
Distance Sensor Development Tool Radar reference board
Xicon 280-CR25-8.2-RC Also Bought Image
Wirewound Resistors - Through Hole 8.2ohms 5% Tol