XB122

Acconeer Logo
925-XB122

XB122

Mfr.:

Description:
Distance Sensor Development Tool Breakout board for XM122

Lifecycle:
New Product: New from this manufacturer.

In Stock: 32

Stock:

32 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $96.99 $96.99
Product Attribute Attribute Value
Acconeer
Product Category: Distance Sensor Development Tool
RoHS:  Details
Breakout Boards
loT Radar Sensor
XM122
Brand: Acconeer
For Use With: A111, XM122
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1

USHTS:
8534000095
ECCN:
EAR99

XM122 IoT Module

Acconeer XM122 IoT Module features an optimized form factor used to support designs for commercial use, evaluation, and development purposes. The XM122 is built around the Nordic Semiconductor nRF52840 Bluetooth® 5 SoC (System on Chip). It features an integrated antenna for Bluetooth connectivity. The XM122 is used as a stand-alone module and can be embedded in application on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is through a register command protocol.

Image Description
Acconeer A111-001-T&R Also Bought Image
Distance Sensors IC SENSOR PCR RADAR 60GHZ CSP
Acconeer XM112 Also Bought Image
Distance Sensor Modules High performande radar module
Acconeer XM122 Also Bought Image
Distance Sensor Modules IoT Radar Module
STMicroelectronics NUCLEO-L010RB Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L010RB MCU, supports Arduino & ST morpho
STMicroelectronics NUCLEO-F103RB Also Bought Image
Development Boards & Kits - ARM Nucleo Board STM32F1 STM32F103RB 128K
Acconeer LH112 Also Bought Image
Distance Sensor Development Tool Lens kit for XR112 & XB112
Acconeer LH122 Also Bought Image
Distance Sensor Development Tool Lens kit for XM122
Acconeer XR112 Also Bought Image
Distance Sensor Development Tool Radar reference board
Acconeer XA122 Also Bought Image
Modules Accessories Battery holder for XM122