XB112

Acconeer Logo
925-XB112

XB112

Mfr.:

Description:
Distance Sensor Development Tool Breakout board for XM112

Lifecycle:
New Product: New from this manufacturer.

In Stock: 51

Stock:

51 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $75.28 $75.28
Product Attribute Attribute Value
Acconeer
Product Category: Distance Sensor Development Tool
RoHS:  Details
Breakout Boards
A1 Radar Sensor
XM112
Brand: Acconeer
For Use With: A111, XM112
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1

USHTS:
8534000095
ECCN:
EAR99

XB112 Radar Breakout Board

Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.

Image Description
SparkFun Electronics SEN-16826 Also Bought Image
Distance Sensor Development Tool SparkFun Pulsed Radar Breakout - A111
Bosch BME688 Also Bought Image
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor
Acconeer XM112 Also Bought Image
Distance Sensor Modules High performande radar module
Global Connector Technology (GCT) USB3106-30-0230-A Also Bought Image
USB Connectors Micro A/B Skt, Vertical, TH, 30u", W/2.3mm shell stake, T&R
Texas Instruments IWR6843ISK Also Bought Image
RF Development Tools IWR6843 intelligent mmWave sensor standard antenna plug-in module
Texas Instruments IWR6843AOPEVM Also Bought Image
Distance Sensor Development Tool IWR6843 intelligent mmWave sensor antenna-on-package (AoP) evaluation module
Texas Instruments MMWAVEICBOOST Also Bought Image
RF Development Tools Industrial carrier EVM
STMicroelectronics P-NUCLEO-53L5A1 Also Bought Image
Multiple Function Sensor Development Tools VL53L5CX Nucleo pack X-NUCLEO-VL53L5A1 expansion board STM32F401RE Nucleo board
STMicroelectronics VL53L5CX-SATEL Also Bought Image
Optical Sensor Development Tools Breakout Boards for VL53L5CX
Acconeer LH112 Also Bought Image
Distance Sensor Development Tool Lens kit for XR112 & XB112