A121-001-T&R

Acconeer
925-A121-001-T&R

A121-001-T&R

Mfr.:

Description:
Distance Sensors Radar sensor system-in-package BGA provided in T&R

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,719

Stock:

2,719 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.08 $13.08
$10.68 $106.80
$9.88 $247.00
$8.28 $828.00
$8.01 $2,002.50
$7.74 $3,870.00
$7.34 $7,340.00
Full Reel (Order in multiples of 3000)
$7.10 $21,300.00
6,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Acconeer
Product Category: Distance Sensors
RoHS:  Details
20 m
1.8 V
100 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Acconeer
Height: 0.88 mm
Length: 5.2 mm
Moisture Sensitive: Yes
Product Type: Distance Sensors
Factory Pack Quantity: 3000
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Pulsed Coherent Radar
Width: 5.5 mm

Datasheet

Technical Resources

USHTS:
8542390001
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

A121 Pulsed Coherent Radar (PCR)

Acconeer A121 Pulsed Coherent Radar (PCR) is a radar system based on patented PCR technology with picosecond time resolution and comes fully integrated in a small package of 29mm2. The 60GHz radar system is optimized for ultra-low power consumption and high-precision performance. This one-package solution features an integrated baseband, RF front-end, and antenna for easy integration into portable battery-driven devices. The A121 sensor measures up to 20m, with the actual measurable distance dependent on object shape, size, and dielectric properties. The radar is not affected by natural interference, such as dust, noise, color, and direct or indirect light. Applications for the Acconeer A121 PCR include distance and velocity measurements, object tracking, gesture control, monitoring, and proximity, motion, and material detection.

Image Description
Acconeer XE121
Distance Sensor Development Tool Evaluation board for A121
Acconeer XS121
Distance Sensor Development Tool A121 satellite board for XE121
Acconeer XC120
Development Boards & Kits - ARM Connector board to be attached to XE121
Acconeer XM125
Distance Sensor Modules Entry+ Radar sensor Module with A121
Image Description
Acconeer XM125
Distance Sensor Modules Entry+ Radar sensor Module with A121
Laird Connectivity 453-00091R
Bluetooth Modules - 802.15.1 Lyra series - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG22) - Tape / Reel
Chip Quik PCB3007-1
PCBs & Breadboards SOT23 TO DIP SMT Adapter
STMicroelectronics NUCLEO-H723ZG
Development Boards & Kits - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho
Espressif ESP-WROVER-KIT-VE
WiFi Development Tools - 802.11 ESP32 Development Board, JTAG function, ESP32-WROVER-E on the board
Texas Instruments TPS7A2018PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
DFRobot SEN0438
Multiple Function Sensor Modules RS485 Temperature & Humidity Sensor
Acconeer LH132
Distance Sensor Development Tool Lens kit for XE132
Texas Instruments SN65HVD08DR
RS-485 Interface IC 3.3/5-V RS-485 Transceiver
Acconeer A111-001-T&R
Distance Sensors IC SENSOR PCR RADAR 60GHZ CSP