See an Error?

574502B00000G

Aavid Logo
532-574502B00

574502B00000G

Mfr.:

Description:
Heat Sinks Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.2 Degree C/W, 19.05mm, No Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,417

Stock:

8,417 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.95 $0.95
10 $0.911 $9.11
25 $0.867 $21.68
50 $0.844 $42.20
100 $0.832 $83.20
250 $0.775 $193.75
500 $0.73 $365.00
1,000 $0.661 $661.00
3,000 $0.638 $1,914.00
Product Attribute Attribute Value
Aavid
Product Category: Heat Sinks
RoHS:  Details
Heat Sinks
TO-220
Slide On
Aluminum
Formed Fin
21.2 C/W
10.03 mm
21.84 mm
19.05 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Slide-On Style
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Part # Aliases: 002256
Unit Weight: 0.067021 oz
USHTS:
8541900000
CNHTS:
8473309000
CAHTS:
8541900000
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Image Description
Grayhill 25LB22-H Also Bought Image
Encoders Encoder Black 22.5deg 16Pos
CUI Devices SDS-50J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Neutrik NYS216 Also Bought Image
Phone Connectors 1/4" STEREO SWITCHED REAN
NKK Switches B12AB Also Bought Image
Toggle Switches ON-NONE-ON SPDT
Texas Instruments SN74HC126N Also Bought Image
Buffers & Line Drivers Quad Tri-State Bus
STMicroelectronics L78L06ABZ Also Bought Image
Linear Voltage Regulators 6.0V 0.1A Positive
Vishay 4N37 Also Bought Image
Transistor Output Optocouplers Phototransistor Out
CUI Devices MJ-3536N Also Bought Image
Phone Connectors Audio Jacks
Nichicon QYX2A333KTP Also Bought Image
Film Capacitors 100volts 0.033uF