600L9R1AT200T

ATC / KYOCERA AVX Logo
581-600L9R1AT200T

600L9R1AT200T

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.05pF

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 390

Stock:

390 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.15 $2.15
10 $1.70 $17.00
100 $1.27 $127.00
Full Reel (Order in multiples of 500)
500 $0.915 $457.50
1,000 $0.829 $829.00
2,000 $0.788 $1,576.00
4,000 $0.76 $3,040.00
10,000 $0.746 $7,460.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  Details
600L
9.1 pF
200 V
0.05 pF
0 PPM / C, 30 PPM / C
0402
1005
0402 (1005 metric)
- 55 C
+ 125 C
1.02 mm
0.51 mm
0.6 mm
Reel
Cut Tape
MouseReel
Brand: ATC / KYOCERA AVX
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ultra Low ESR, NOP RF and Microwave Capacitor
Part # Aliases: 600L9R1AT200T\500
USHTS:
8532240020
CNHTS:
8532290000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Qorvo QPD0020 Also Bought Image
RF JFET Transistors DC-6 GHz, 3 W, 48V GaN RF Pwr Tr
KEMET C0603C181JAGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 180pF C0G 0603 5%
KYOCERA AVX 600S300FT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 30pF 1%
KYOCERA AVX 600L3R9AT200T Also Bought Image
Silicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.05pF
Murata LQW18AN3N6D0ZD Also Bought Image
RF Inductors - SMD
Knowles 1210J2500470KCT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
KOA Speer RK73H1JTTD1400F Also Bought Image
Thick Film Resistors - SMD 1/10watts 140ohms 1%
KYOCERA AVX 600S6R2AT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 6.2pF
KYOCERA AVX 600L4R7AT200T Also Bought Image
Silicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF
Murata LQW18AN3N0C80D Also Bought Image
RF Inductors - SMD 3 NH +-.2NH