RCC025 2R7 J B

ARCOL / Ohmite
284-RCC0252R7JB

RCC025 2R7 J B

Mfr.:

Description:
Carbon Composition Resistors 1/4W 2.7 OHM 5% AXIAL RESISTOR

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 227

Stock:

227 Can Ship Immediately
Quantities greater than 227 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.587 $5.87
$0.57 $14.25
$0.552 $27.60
$0.382 $38.20
$0.342 $85.50
$0.277 $138.50
$0.227 $227.00
$0.22 $550.00
Product Attribute Attribute Value
Ohmite
Product Category: Carbon Composition Resistors
RCC
Axial
250 mW (1/4 W)
5 %
250 V
- 55 C
+ 125 C
2.4 mm
6.3 mm
Bulk
Brand: ARCOL / Ohmite
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Non Inductive Resistors
Unit Weight: 0.007831 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533100060
CNHTS:
8533100000
CAHTS:
8533210000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
EPCOS / TDK B41858C7128M000
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 20% STD Leads
Vishay CRCW08059K10FKEA
Thick Film Resistors - SMD 1/8watt 9.1Kohms 1% 100ppm
onsemi MC79L15ABDR2G
Linear Voltage Regulators 15V 100mA Negative
Littelfuse 2N6508G
SCRs 600V 25A
Vishay SMM02040C3921FB300
MELF Resistors 1/4watt 3.92Kohms 1% 50ppm
Vishay 1.5KE16A-E3/54
ESD Suppressors / TVS Diodes 1500W 16V Unidirect
Vishay MMA02040C7501FB000
MELF Resistors 0.4W 7.5Kohms 1% 0204 MELF 200V 50ppm