4426R-4

API Delevan Logo
807-4426R-4

4426R-4

Mfr.:

Description:
Fixed Inductors 12.5 nH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,650

Stock:

1,650
Can Ship Immediately

On Order:

2,500
Expected 09-Aug-22

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.64 $2.64
10 $2.44 $24.40
25 $2.24 $56.00
50 $1.92 $96.00
100 $1.71 $171.00
250 $1.47 $367.50
Full Reel (Order in multiples of 500)
500 $1.38 $690.00
1,000 $1.26 $1,260.00
2,500 $1.21 $3,025.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
API Delevan
Fixed Inductors
RoHS:  Details
RF Inductors
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
12.5 nH
5 %
3 A
9 Ohms
-
- 55 C
+ 125 C
137
3 GHz
Standard
PCB Mount
3.68 mm
3.05 mm
3.18 mm
-
Air
4426/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: API Delevan
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Wirewound
Product Type: Fixed Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4426R-4 T500
Unit Weight: 0.000952 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
Swissbit SFEM032GB1ED1TO-I-5E-111-STD Also Bought Image
eMMC Industrial Embedded MMC, EM-30, 32 GB, 3D TLC Flash, -40C to +85C
STMicroelectronics NUCLEO-WL55JC2 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq
Qorvo QPL9057TR7 Also Bought Image
RF Amplifier 0.6-4.2 GHz Ultra-LNA
STMicroelectronics ST4SI2M0020TPIFW Also Bought Image
RF System on a Chip - SoC GSMA eSIM system-on-chip for secure M2M industrial applications
TDK-Lambda AR00719 Also Bought Image
Thermal Cutoffs Therm Fuse Resistor for PFH500
Bourns SRR1240-100M Also Bought Image
Fixed Inductors 10uH 20% SMD 1240
Hirose Electric DF11-12DP-2DS(52) Also Bought Image
Headers & Wire Housings 2MM R/A PCB HEADER 12P DR THRU-HOLE GLD
Panasonic BR-2032/HEN Also Bought Image
Coin Cell Battery 3V 190mAH 20MM PC PINS