See an Error?

25-7580

AIM-Cambridge / Cinch Connectivity Solutions Logo
601-25-7580

25-7580

Mfr.:

Description:
RF Adapters - Between Series ADAPTER RCA RCA(F) TO F(M)

In Stock: 31

Stock:

31 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.91 $1.91
10 $1.42 $14.20
100 $1.30 $130.00
250 $1.19 $297.50
500 $1.14 $570.00
1,000 $1.07 $1,070.00
2,500 $0.994 $2,485.00
5,000 $0.945 $4,725.00
10,000 $0.923 $9,230.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Cinch Connectivity Solutions
RF Adapters - Between Series
RoHS:  Details
RCA
Jack (Female)
Normal
F
Plug (Male)
Normal
75 Ohms
Nickel
Brass
Nickel
Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Material: Brass
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 0.446083 oz
products found.
To show similar products, select at least one checkbox

USHTS:
8536694010
BRHTS:
85366990
CAHTS:
8536690010
CNHTS:
8538900000
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
TARIC:
8536691000
ECCN:
EAR99
Image Mfr. Part # Description Stock
Adafruit 904 Also Bought Image 904
Current Sensor Development Tools
500
Adafruit 3190 Also Bought Image 3190
Power Management IC Development Tools
373
Ohmite 30J4R7E Also Bought Image 30J4R7E
Wirewound Resistors - Through Hole
244
Texas Instruments LM334Z/NOPB Also Bought Image LM334Z/NOPB
Current & Power Monitors & Regulators
5,714
Vishay CRCW08051K33FKEA Also Bought Image CRCW08051K33FKEA
Thick Film Resistors - SMD
29,062
Analog Devices Inc. LT1236ACN8-5#PBF Also Bought Image LT1236ACN8-5#PBF
Voltage References
112