See an Error?

CMx-BTx-X-10

ADLINK Technology
976-CM1-BT1-X-10

CMx-BTx-X-10

Mfr.:

Description:
Computer Cables Cable Kit for Core Module CMx-BTx

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.53 $131.53
$127.46 $1,274.60
$124.40 $3,110.00
$120.73 $6,036.50
Product Attribute Attribute Value
ADLINK Technology
Product Category: Computer Cables
RoHS:  Details
Cable Kit
Serial Cable
Receptacle
Receptacle
-
5 V
Brand: ADLINK Technology
Description/Function: CMx-BTx cable kit
Product Type: Computer Cables
Series: CM1-BT1
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: CM1-BT1-X-10
Unit Weight: 9.450424 oz

USHTS:
8544429090
CNHTS:
8544421100
TARIC:
8473308000
MXHTS:
84718002
ECCN:
EAR99
Image Description
SanDisk SDSDQAF3-064G-XI
Memory Cards 64GB Industrial MicroSD -40C to 85C
Advantech SQR-SD3I-4G1K6SNLB
Memory Modules 204pin SODIMM DDR3L 1600 4GB 1.35v 512x8 (-40-85)
LEMO EGG.1B.308.CLL
Circular Push Pull Connectors RECP SIZE 1 8-PIN FEMALE SLDR
Knowles WP-23502-000
Microphones -52 Sens, Flat Resp Omni 25dB -100dB
Bel 0ZRP0110FF1E
Resettable Fuses - PPTC Resettable Fuse 1.1A
Phoenix Contact 0804109:0001
Terminal Block Tools & Accessories SK 3,81/2,8 FORTL.ZAHLEN 1-10