See an Error?

AA8382HB-AT-LF

664-AA8382HB-ATLF

AA8382HB-AT-LF

Mfr.:
ADDA

Description:
AC Fans AC Fan, 80x80x38mm, 230VAC, 24/29.6CFM, Ball Bearing, Terminals

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

79
Expected 03-May-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.76 $16.76
10 $15.99 $159.90
25 $15.04 $376.00
50 $14.47 $723.50
100 $13.33 $1,333.00
250 $12.96 $3,240.00
                    
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35
USHTS:
8414591000
CNHTS:
8414599050
CAHTS:
8414590091
TARIC:
8414592590
ECCN:
EAR99
Image Description
Qualtek 08172 Also Bought Image
Fan Accessories 80mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Keystone Electronics 1287 Also Bought Image
Terminals .250" PCB TERMINAL
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Infineon BSS123N H6433 Also Bought Image
MOSFET N-Ch 100V 190mA SOT-23-3
Vishay 1N4148WS-HG3-08 Also Bought Image
Diodes - General Purpose, Power, Switching 1V Vf, 4pF; 25nA Ir SOD-323
Eaton BK/MDA-20-R Also Bought Image
Cartridge Fuses SMALL DIM. FUSE
Broadcom Limited HLMP-0103 Also Bought Image
LED Mounting Hardware Lamp 5mm Clip and Ri ngs
Cornell Dubilier 105MKP275K Also Bought Image
Safety Capacitors 1uF 10%
ADDA AA8381HB-AT-LF Also Bought Image
AC Fans AC Fan, 80x80x38mm, 115VAC, 24/29.6CFM, Ball Bearing, Terminals
API Technologies 60-BPR-100-5-2 Also Bought Image
AC Power Entry Modules 250V 10A BOLT-IN .022UF