MCR1101-50-3

ACEINNA
438-MCR1101-50-3

MCR1101-50-3

Mfr.:

Description:
Board Mount Current Sensors 50A, 3.3V, Ratiometric, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,999

Stock:

4,999 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.75 $5.75
$4.32 $43.20
$3.52 $352.00
$3.23 $807.50
$2.94 $1,470.00
Full Reel (Order in multiples of 1000)
$2.75 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ACEINNA
Product Category: Board Mount Current Sensors
RoHS:  Details
50 A
Current Sense
Ratiometric
3.3 V
300 ns
0.6 %
Analog
MCR1101
Brand: ACEINNA
Height: 2.24 mm
Length: 10.11 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package / Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Width: 7.4 mm
Unit Weight: 0.594778 oz

USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99

MCR1101 Current Sensor ICs

ACEINNA MCR1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCR1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCR1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents. 

Image Description
Infineon IPTC011N08NM5ATMA1
MOSFET
Infineon IPTC014N10NM5ATMA1
MOSFET
ACEINNA MCA1101-65-5
Board Mount Current Sensors 65A, 5V, Fix gain, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16
Infineon 2EDB9259YXUMA1
Gate Drivers
KEMET CAS21C472KARFC
Safety Capacitors 250VAC 4700pF X7R 2220 10% X2
Texas Instruments ISO6721FQDWVRQ1
Digital Isolators Automotive, general-purpose, dual-channel, 1/1 digital isolator
Analog Devices Inc. MAX25231ATCB/V+
Switching Voltage Regulators 600mA/1A, 2MHZ DC/DC in S18U
ACEINNA MCR1101-20-3
Board Mount Current Sensors 20A, 3.3V, Ratiometric, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16
C&K Switches THB001P
Joysticks SWITCH THUMBSTICK
Samsung Electro-Mechanics CL32B226KAJNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X7R 3 1210