AX7DAF1-1500.0000

ABRACON
815-AX7DAF11500

AX7DAF1-1500.0000

Mfr.:

Description:
Standard Clock Oscillators 0.11ps XO LVDS 5x7mm
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
14 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.75 $1,287.50
$25.28 $2,528.00
$25.14 $6,285.00
500 Quote
Product Attribute Attribute Value
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
AX7
Bulk
Brand: ABRACON
Factory Pack Quantity: 50
Subcategory: Oscillators
Tradename: ClearClock
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99

AX7 ClearClock™ Ultra-Low Jitter Oscillators

Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).