ABM8AIG-8.000MHZ-8-V1R-T

ABRACON
815-M8AIG-8-8-V1RT

ABM8AIG-8.000MHZ-8-V1R-T

Mfr.:

Description:
Crystals 8.0 MHZ 8PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 789

Stock:

789
Can Ship Immediately

On Order:

19,000
Expected 14-Dec-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.769 $7.69
$0.693 $69.30
$0.571 $285.50
Full Reel (Order in multiples of 1000)
$0.556 $556.00
$0.504 $5,040.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  Details
SMD/SMT
3.2 mm x 2.5 mm
8 pF
8 MHz
10 PPM
150 PPM
500 Ohms
10 uW
- 40 C
+ 150 C
3.2 mm
2.5 mm
0.8 mm
-
ABM8AIG
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 0.011213 oz
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM AEC-Q200 Ceramic SMD Ultra Miniature Crystals

Abracon ABM Automotive Grade Ceramic SMD Ultra Miniature Crystals are PPAP ready and supported, TS16949 certified, and AEC-Q200 qualified. Abracon ABM SMD Crystals come in a low-profile package that is hermetically sealed to assure high precision and reliability. The ABM series has an extended operating temperature range of -40°C to +125°C and is RoHS compliant and lead-free.

Image Description
Coilcraft 1812CAN-513NRC
Common Mode Chokes / Filters
Broadcom Limited ASMB-MTB0-0B3A2
Standard LEDs - SMD PLCC4,T/Mt,BS/WF Silicone RGB
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Coilcraft XFL4020-472MEC
Power Inductors - SMD 4.7Uh Shld 5A 57.4mOhms AECQ2
Samsung Electro-Mechanics CL32B226KAJNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X7R 3 1210
Analog Devices Inc. MAX6070AAUT21+T
Voltage References Low-Noise, High-Precision Series Voltage References
Vishay VOMA617A-3X001T
Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR
TDK CGA2B2C0G1H120J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 12pF C0G 5% AEC-Q200
KOA Speer SG73P2BTTD3000F
Thick Film Resistors - SMD 0.75W 300ohm 1% AEC-Q200
TE Connectivity RP73PF2A1K58BTDF
Thin Film Resistors - SMD RP 2A 0.25W 1K58 0.1% 25PPM