ABM3B-8.000MHZ-10-1UT

ABRACON Logo
815-ABM3B-8.0-10-1UT

ABM3B-8.000MHZ-10-1UT

Mfr.:

Description:
Crystals Crystal, Ceramic, 8.000MHZ, 10pf, 10ppm, 5 X 3.2 X 1.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,089

Stock:

32,089 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.85 $0.85
10 $0.751 $7.51
100 $0.621 $62.10
500 $0.588 $294.00
Full Reel (Order in multiples of 1000)
1,000 $0.489 $489.00
2,000 $0.486 $972.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  Details
SMD/SMT
5 mm x 3.2 mm
10 pF
8 MHz
10 PPM
10 PPM
200 Ohms
10 uW
- 10 C
+ 60 C
5 mm
3.2 mm
1.1 mm
-
ABM3B
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 0.001764 oz
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
ams OSRAM LB Q39G-N1OO-35-1 Also Bought Image
Standard LEDs - SMD Blue 470nm 120mcd 15mA
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Littelfuse SMAJ5.0A Also Bought Image
ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
Lite-On LTST-C191KRKT Also Bought Image
Standard LEDs - SMD Red Clear 631nm
Murata NCP18XH103F03RB Also Bought Image
NTC Thermistors 10K OHM 1%
KOA Speer RK73H1JTTD2203F Also Bought Image
Thick Film Resistors - SMD 1/10watt 220Kohms 1%
KOA Speer RK73H1JTTD1802F Also Bought Image
Thick Film Resistors - SMD 1/10watts 18Kohms 1%
KOA Speer RK73H1JTTD3301F Also Bought Image
Thick Film Resistors - SMD 1/10watt 3.3Kohms 1%
Panasonic ERJ-3EKF3902V Also Bought Image
Thick Film Resistors - SMD 0603 39Kohms 1% AEC-Q200
Vishay WSLP27261L000FEA Also Bought Image
Current Sense Resistors - SMD 0.001ohms 1%