ABM3-12.000MHZ-D2Y-T

ABRACON
815-ABM3-12-D2Y-T

ABM3-12.000MHZ-D2Y-T

Mfr.:

Description:
Crystals 12.0 MHZ 18PF 60OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82,037

Stock:

82,037 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.445 $4.45
$0.396 $39.60
$0.384 $192.00
Full Reel (Order in multiples of 1000)
$0.361 $361.00
$0.341 $682.00
$0.326 $1,630.00
$0.324 $3,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  Details
SMD/SMT
5 mm x 3.2 mm
18 pF
12 MHz
20 PPM
30 PPM
60 Ohms
10 uW
- 40 C
+ 85 C
5 mm
3.2 mm
1.3 mm
-
ABM3
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature Crystal
Unit Weight: 0.001764 oz
USHTS:
8541600050
CNHTS:
8541600000
TARIC:
8541600000
CAHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM3 Miniature Ceramic SMD Crystals

ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.

Image Description
Raspberry Pi SC0914(13)
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Lite-On LTST-C193KRKT-5A
Standard LEDs - SMD Red 631nm 14mcd 5mA
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Keystone Electronics 5019
Test Plugs & Test Jacks TEST POINT
ABRACON ABM3-8.000MHz-D2Y-T
Crystals 8.0 MHZ 18PF
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
ABRACON ABM3-16.000MHZ-D2Y-T
Crystals 16 MHZ 18PF -40+85C
ABRACON ABM3-25.000MHZ-D2Y-T
Crystals 25.0 MHZ 18PF 50OHM