ABM11-48.000MHZ-B7G-T

ABRACON Logo
815-ABM11-48-B7G-T

ABM11-48.000MHZ-B7G-T

Mfr.:

Description:
Crystals CRYSTAL 48.0000MHZ 10PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,542

Stock:

5,542 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.47 $1.47
10 $1.41 $14.10
50 $1.38 $69.00
100 $1.18 $118.00
500 $1.15 $575.00
Full Reel (Order in multiples of 1000)
1,000 $0.962 $962.00
2,000 $0.913 $1,826.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Crystals
RoHS:  Details
SMD/SMT
2 mm x 1.6 mm
10 pF
48 MHz
15 PPM
15 PPM
60 Ohms
10 uW
- 20 C
+ 70 C
2 mm
1.6 mm
0.59 mm
-
ABM11
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ultra Miniature Quartz Crystal
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

ABM11 SMD Ultra Mini Quartz Crystals

ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10ºC to +60ºC.

Image Description
Panasonic ECH-U1C104JX5 Also Bought Image
Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
ROHM Semiconductor LMR358FVJ-GE2 Also Bought Image
Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp
Panasonic EEE-FN1A680R Also Bought Image
Aluminum Electrolytic Capacitors - SMD 10VDC 68uF 20% 160mA AEC-Q200
Panasonic ERJ-3EKF1741V Also Bought Image
Thick Film Resistors - SMD 0603 1.74Kohms 1% AEC-Q200
Panasonic ERJ-3EKF3902V Also Bought Image
Thick Film Resistors - SMD 0603 39Kohms 1% AEC-Q200
Panasonic ERJ-3EKF5602V Also Bought Image
Thick Film Resistors - SMD 0603 56Kohms 1% AEC-Q200
Vishay CRCW04022K74FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16W 2.74Kohms 1% Commercial Use
Vishay RCG040220K0FKED Also Bought Image
Thick Film Resistors - SMD .063watt 20kohms 1% 0402 100ppm
TDK C1608X7R1E103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 10nF 10% X7R 0.8mm