ABM10-165-38.400MHZ-T3

ABRACON
815-ABM1016538.4MT3

ABM10-165-38.400MHZ-T3

Mfr.:

Description:
Crystals 38.4 MHZ OSC MEMS H/LVCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,671

Stock:

2,671 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$1.17 $11.70
$1.16 $58.00
$1.06 $106.00
$1.01 $505.00
$0.879 $879.00
$0.835 $1,670.00
Full Reel (Order in multiples of 3000)
$0.828 $2,484.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  Details
SMD/SMT
10 pF
38.4 MHz
20 PPM
20 PPM
40 Ohms
50 uW
- 30 C
+ 85 C
2.5 mm
2 mm
0.5 mm
-
ABM10
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 0.011323 oz
USHTS:
8541600060
CNHTS:
8541600000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Texas Instruments LMR51430YDDCR
Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
Texas Instruments TMAG5273A1QDBVR
Board Mount Hall Effect / Magnetic Sensors Low-power linear 3D Hall-effect sensor with I C interface
Texas Instruments TPS2116DRLR
Power Switch ICs - Power Distribution 1.6-V to 5.5-V, 40-mOhm, 2.5-A, low-IQ, priority power multiplexer ;
Qorvo DW1000-I-TR13
RF Transceiver DW1000 IC in 13" T&R
Microchip MIC5524-3.3YMT-TZ
LDO Voltage Regulators Single High-Perf. 500mA LDO
TDK HHM1595A1
Signal Conditioning LTCC BALUN 3000-8000MHz
Vishay BFC233820104
Safety Capacitors 310 VAC/630 VDC
Nichicon UPM2A560MPD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 56uF 100V 105c AEC-Q200
Comchip Technology SS8050-G
Bipolar Transistors - BJT NPN TRANSISTOR 1.5A 40V