ABLS2-8.000MHZ-D4Y-T

ABRACON Logo
815-ABLS2-8-D4Y-T

ABLS2-8.000MHZ-D4Y-T

Mfr.:

Description:
Crystals 8.0 MHZ 18PF 80OHM AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,530

Stock:

26,530 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.216 $2.16
100 $0.192 $19.20
500 $0.183 $91.50
Full Reel (Order in multiples of 1000)
1,000 $0.154 $154.00
2,000 $0.144 $288.00
5,000 $0.143 $715.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  Details
SMD/SMT
HC-49/US
18 pF
8 MHz
30 PPM
30 PPM
80 Ohms
100 uW
- 40 C
+ 85 C
11.4 mm
4.7 mm
3.3 mm
-
ABLS2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 0.019528 oz
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

ABLS2 SMD Microprocessor Crystals

Abracon ABLS2 SMD Microprocessor Crystals offer a 3.57MHz to 70MHz frequency range, low height of 3mm, and 180Ω maximum ESR rating. ABLS2 crystals are suitable for RoHS compliant reflow, and feature tight stability and an extended temperature range. Abracon ABLS2 SMD Microprocessor Crystals are ideal for computers, modems, and wireless applications.

Image Description
ABRACON ABLS2-12.288MHZ-D4Y-T Also Bought Image
Crystals CRYSTAL 12.2880MHZ 18PF SMD
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
E-Switch TL1105SPF250Q Also Bought Image
Tactile Switches 6.0X2.8MM 250G
Texas Instruments CD74HC595M Also Bought Image
Counter Shift Registers 8-Bit Shift Register
Amphenol 68002-106HLF Also Bought Image
Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 6 POS
Texas Instruments LM4040C10IDBZR Also Bought Image
Voltage References 10-V Prec Micropower Shunt 0.5% accuracy
Murata GRM1885C1H221GA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H221GA01D
Murata GRM188R61A105KA61J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM033R61A105ME15D
E-Switch LP4OA1PBCTG Also Bought Image
Pushbutton Switches DPDT ON MOM 2.3 VDC GRN LED
TDK C2012X5R1A225K085AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1C225M-2