AB-19.6608MHZ-B2

ABRACON Logo
815-AB-19.6608-B2

AB-19.6608MHZ-B2

Mfr.:

Description:
Crystals CRYSTAL 19.6608MHZ 18PF T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 132

Stock:

132  

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.54 $0.54
10 $0.46 $4.60
50 $0.413 $20.65
100 $0.367 $36.70
500 $0.35 $175.00
Full Reel (Order in multiples of 1000)
1,000 $0.28 $280.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
ABRACON
Crystals
RoHS:  Details
Radial
HC-49
18 pF
19.6608 MHz
20 PPM
100 PPM
25 Ohms
100 uW
- 20 C
+ 70 C
11.5 mm
5 mm
13.46 mm
AB
Cut Tape
Reel
Type: Microprocessor Crystal
Brand: ABRACON
Mounting Style: Through Hole
Lead Spacing: 4.88 mm
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
products found.
To show similar products, select at least one checkbox
USHTS:
8541600050
BRHTS:
85416010
CAHTS:
8541600020
CNHTS:
8541600000
JPHTS:
8541600104
MXHTS:
85416001
TARIC:
8541600000
ECCN:
EAR99
Image Mfr. Part # Description Stock
Lantronix XP1001000-05R Also Bought Image XP1001000-05R
Networking Modules
7,712
NKK Switches AB15AV-FA Also Bought Image AB15AV-FA
Pushbutton Switches
334
MEAN WELL LPS-100-24 Also Bought Image LPS-100-24
Switching Power Supplies
69
TE Connectivity 640388-2 Also Bought Image 640388-2
Headers & Wire Housings
10,532
Littelfuse 0313002.MXP Also Bought Image 0313002.MXP
Cartridge Fuses
1,685
Panasonic ERA-8AEB101V Also Bought Image ERA-8AEB101V
Thin Film Resistors - SMD
8,957
Maxim Integrated DS1302S+ Also Bought Image DS1302S+
Real Time Clock
767
Texas Instruments LMC6034IM/NOPB Also Bought Image LMC6034IM/NOPB
Operational Amplifiers - Op Amps
690