S-89630AB0A-K8T2U

ABLIC
628-S-89630AB0AK8T2U

S-89630AB0A-K8T2U

Mfr.:

Description:
Operational Amplifiers - Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$1.71 $6,840.00
8,000 Quote
Product Attribute Attribute Value
ABLIC
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
2 Channel
36 V, +/- 18 V
1.2 MHz
16 mA
450 mV/us
50 uV
4 V, +/- 2 V
- 40 C
+ 125 C
10 nA
500 uA
No Shutdown
110 dB
25 nV/sqrt Hz
S-89630AB
Reel
Brand: ABLIC
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

S-89630A High-Accuracy Operational Amplifier

ABLIC S-89630A High-Accuracy Operational Amplifier combines a general-purpose analog circuit in a small package. The zero-drift operational amplifier features Rail-to-Rail input/output and utilizes chopper-stabilizing techniques to deliver a low input offset voltage. The ABLIC S-89630AB dual operational amplifier (2x circuits) is ideal for less offset voltage applications.

Image Description
Texas Instruments OPA2991IDSGR
Operational Amplifiers - Op Amps 16
Analog Devices Inc. AD8661ARZ-REEL7
Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
Toshiba CMS11(TE12L,Q,M)
Schottky Diodes & Rectifiers Diode Schottky 40V 2A
MEAN WELL IRM-20-3.3
AC/DC Power Modules 3.3V 4.5A 14.85W 85-264Vin Encap PS
Sumida CDRH8D38NP-470NC
Power Inductors - SMD 47uH 1.52A SHLD
TAIYO YUDEN UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE UMK325BJ106MM-P