S-8474AC-I8T1U

ABLIC
628-S-8474AC-I8T1U

S-8474AC-I8T1U

Mfr.:

Description:
Supervisory Circuits Wireless Power Transmitter Control IC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58

Stock:

58 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.51 $3.51
$2.99 $29.90
$2.48 $248.00
$2.28 $570.00
$2.05 $1,025.00
$1.73 $1,730.00
$1.70 $4,250.00
Full Reel (Order in multiples of 5000)
$1.56 $7,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SNT-8A
1 Input
No Manual Reset
No Watchdog
No Backup
- 40 C
+ 85 C
S-8474
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CAHTS:
8542310000
TARIC:
8542399000
ECCN:
EAR99

S-8474 Wireless Power Transmitter Control IC

ABLIC S-8474 Wireless Power Transmitter Control IC is configured with an ON time control, an OFF time control, and reception detection circuits. This wireless power IC features an Under-Voltage Lockout (UVLO) circuit, a high-temperature detection circuit, and Over-Temperature Protection (OTP) function. The S-8474 IC operates at -40°C to 85°C temperature range and 4.5V to 6.5V power supply voltage range. This wireless power IC is available in the SNT-8A package and is lead and halogen-free. The S-8474 IC is used in devices for wireless power and a small-sized wireless charging system.

Image Description
Bourns MF-FSMF050X-2
Resettable Fuses - PPTC 6V .5A-HD 40A MAX
Panasonic ERJ-B3BFR24V
Current Sense Resistors - SMD 0508 0.24ohms 1% Tol AEC-Q200
ROHM Semiconductor RB551VM-30TE-17
Schottky Diodes & Rectifiers Diode Schottky 30V 0.5A
KOA Speer RK73H1ETTP1202F
Thick Film Resistors - SMD 0.1watts 12Kohms 1%
KOA Speer RK73H1ETTP3002F
Thick Film Resistors - SMD 30K OHM 1%
KOA Speer RK73H1ETTP6202F
Thick Film Resistors - SMD 0.1watts 62Kohms 1%
KOA Speer RK73H1ETTP8202F
Thick Film Resistors - SMD 0.1watts 82Kohms 1%
ROHM Semiconductor RTR040N03HZGTL
MOSFET 30V N-CHANNEL 4A
Murata LQH5BPH100MT0L
Power Inductors - SMD
ABLIC S-8473AAA-I8T1U
Supervisory Circuits Wireless Power Reciever/Batt charge