S-8473AAA-I8T1U

ABLIC
628-S-8473AAA-I8T1U

S-8473AAA-I8T1U

Mfr.:

Description:
Supervisory Circuits Wireless Power Reciever/Batt charge

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:

63 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.38 $3.38
$2.77 $27.70
$2.48 $248.00
$2.28 $570.00
$2.05 $1,025.00
$1.73 $1,730.00
$1.70 $4,250.00
Full Reel (Order in multiples of 5000)
$1.56 $7,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SNT-6
1 Input
No Manual Reset
No Watchdog
No Backup
- 40 C
+ 85 C
S-8473
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CAHTS:
8542310000
TARIC:
8542399000
ECCN:
EAR99

S-8473 Wireless Power Receiver Control IC

ABLIC S-8473 Wireless Power Receiver Control IC comes with a charge function for a small lithium-ion rechargeable battery. This wireless power IC is configured with a charge current control circuit, a VBAT voltage detection circuit, and an Under-Voltage Lockout (UVLO) circuit. The S-8473 IC features 450mW power dissipation, 2.2V to 5V power supply voltage, 1.5V to 2V short-circuit detection voltage, and 3.6V to 4.45V recharge start voltage. This wireless power IC operates at -40°C to 85°C operating temperature range and is available in the SNT-8A package. The S-8473 IC is lead and halogen-free. Typical applications include devices for wireless power and small-sized wireless charge system.

Image Description
Nexperia PMT280ENEAX
MOSFET PMT280ENEA/SOT223/SC-73
Murata GRM219R60J476ME44D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0805 X5R
Murata NCP21WF104J03RA
NTC Thermistors 100K OHM 5%
Murata GRM21BC71E106ME11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0805 X7S
Panasonic ERJ-U06F1202V
Thick Film Resistors - SMD 0805 1% 12Kohm Anti-Sulfur AEC-Q200
KEMET C0805C683J1REC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF X7R 0805 5%
TDK WR111180-49F5-G
Wireless Charging Coils Wrless Charging Coil 31.8uH 1.34ohm
TDK WR221230-36M8-G
Wireless Charging Coils 22X12X0.87mm Oval Rx coil unit
Vishay CRCW080582K0FKEA
Thick Film Resistors - SMD 1/8watt 82Kohms 1%
ABLIC S-8474AC-I8T1U
Supervisory Circuits Wireless Power Transmitter Control IC