S-8471AAA-I6T1U

ABLIC
628-S-8471AAA-I6T1U

S-8471AAA-I6T1U

Mfr.:

Description:
Supervisory Circuits Wireless Power Reciever Control IC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.50 $2.50
$2.14 $21.40
$1.72 $172.00
$1.39 $695.00
$1.15 $1,150.00
$1.12 $2,800.00
Full Reel (Order in multiples of 5000)
$1.02 $5,100.00
$0.987 $9,870.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SNT-6
1 Input
No Manual Reset
No Watchdog
No Backup
- 40 C
+ 85 C
S-8471
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

S-8471 Wireless Power Receiver Control IC

ABLIC S-8471 Wireless Power Receiver Control IC is configured with an overvoltage detection circuit, an ON/OFF circuit, and a high-temperature detection circuit. This wireless power IC features 400mW power dissipation, 50μA maximum current consumption (during operation), and ±2% overvoltage detection accuracy. The S-8471 IC operates at 0.95V to 6.5V voltage and -40°C to 85°C temperature range. This wireless power IC is lead- and halogen-free and is available in the SNT-6A package. The S-8471 IC is used in devices for wireless power and small-sized wireless charging system applications.