S-82P1AAA-A8T2U

ABLIC
628-S-82P1AAA-A8T2U

S-82P1AAA-A8T2U

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:

65 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.20 $2.20
$1.87 $18.70
$1.50 $150.00
$1.31 $655.00
$1.09 $1,090.00
$1.01 $2,525.00
Full Reel (Order in multiples of 5000)
$0.97 $4,850.00
$0.933 $9,330.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Battery Management
RoHS:  Details
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 28 V
HSNT-8
SMD/SMT
S-82P1
Reel
Cut Tape
MouseReel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99

S-82P1A & S-82P1B Battery Protection ICs

ABLIC S-82P1A and S-82P1B Battery Protection ICs for lithium-ion and lithium-polymer rechargeable batteries include high-accuracy voltage detection circuits and delay circuits. The ICs are suitable for protecting 1-cell lithium-ion and lithium-polymer rechargeable battery packs from overcharge, over-discharge, and overcurrent. These ICs realize high-accuracy overcurrent protection with less effect from temperature change by using an external overcurrent detection resistor. The S-82P1A and S-82P1B ICs feature discharge overcurrent control function and detection delay times that are generated only by an internal circuit. These S-82P1A and S-82P1B ICs operate from -40°C to 85°C temperature range and -55°C to +125°C storage temperature range. 

Image Description
ABLIC S-82N1BAA-I6T1U7
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK
ABLIC S-82D1AAD-A8T2U7
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK
ABLIC S-8261ACBMD-G4BT2U
Battery Management LITHIUM-ION BATTERY PROTECTION 1 CELL
ABLIC S-8261ABIMD-G3IT2G
Battery Management Lithium-Ion battery protection (1 cell) SOT-23-6
ABLIC S-82P1BAA-I6T1U
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK
ABLIC S-8211CDF-I6T1U
Battery Management