S-82N1AAA-I6T1U7

ABLIC
628-S-82N1AAA-I6T1U7

S-82N1AAA-I6T1U7

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,900

Stock:

4,900 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.34 $13.40
$1.08 $108.00
$0.937 $468.50
$0.777 $777.00
$0.723 $1,807.50
Full Reel (Order in multiples of 5000)
$0.695 $3,475.00
$0.669 $6,690.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Battery Management
RoHS:  Details
Battery Protection
Lithium-ion
1.5 V to 28 V
SNT-6A-6
SMD/SMT
S-82N1A
Reel
Cut Tape
MouseReel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 nA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99

S-82M1A, S-82N1A, S-82N1B Battery Protection ICs

ABLIC S-82M1A, S-82N1A, and S-82N1B Battery Protection ICs provide extended battery life and higher safety and feature an ultra-low 990nA (maximum) current consumption during operation. These devices are designed for 1-cell lithium-ion and lithium-polymer rechargeable batteries and feature accuracy of overcharge detection voltage as high as ±15mV.

Image Description
Keystone Electronics 1042
18650 S/M PC BATTERY HOLDER
onsemi NCP690MN33T2G
LDO
onsemi SMBT3904DW1T1G
SS GP XSTR NPN 40V
Wurth Elektronik 971300321
WA-SSTIE M M 3x30mm SW 5.5
Analog Devices Inc. MAX8934DETI+
Dual-Input Linear Chargers, Smart Power Selector with Advanced BatteryTemperature Monitoring
SparkFun Electronics PRT-14417
Qwiic JST Connector- SMD 4-pin
Vishay NTHS0603N02N1002JR
10Kohms 5%
onsemi EFC6611R-TF
NCH+NCH 2.5V DRIVE S