S-82L1AAA-I6T1U7

ABLIC
628-S-82L1AAA-I6T1U7

S-82L1AAA-I6T1U7

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC WITH ALARM FUNCTION FOR 1 CELL PACK

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.94 $1.94
$1.65 $16.50
$1.32 $132.00
$1.16 $580.00
$0.955 $955.00
$0.889 $2,222.50
Full Reel (Order in multiples of 5000)
$0.856 $4,280.00
$0.823 $8,230.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Battery Management
RoHS:  Details
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 28 V
SNT-6A
SMD/SMT
S-82L1
Reel
Cut Tape
MouseReel
Brand: ABLIC
Features: High-Accuracy Voltage Detection
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 800 nA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

S-82L1/T1/U1/V1 Battery Protection ICs

ABLIC S-82L1/T1/U1/V1 Battery Protection ICs monitor the voltage between VDD and VSS with high accuracy of ±12mV. The ABLIC S-82L1/T1/U1/V1 ICs overcome the difficulties posed by current detection resistance and FET on-resistance. The alarm signal output to the charge control circuit accurately detects the battery voltage, adjusting the current and charge voltage accordingly. This results in safe and efficient fast charging, improving device safety and extending battery life.