S-19630AB0A-K8T2U

ABLIC
628-S-19630AB0AK8T2U

S-19630AB0A-K8T2U

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW INPUT OFFSET VOLTAGE CMOS OPERATIONAL AMPLIFIER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.84 $3.84
$3.26 $32.60
$2.83 $283.00
$2.68 $670.00
$2.41 $1,205.00
$2.03 $2,030.00
$1.93 $4,825.00
Full Reel (Order in multiples of 4000)
$1.91 $7,640.00
8,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ABLIC
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
TMSOP-8
2 Channel
36 V
1.2 MHz
16 mA
450 mV/us
50 uV
4 V
- 40 C
+ 125 C
10 nA
500 uA
110 dB
25 nV/sqrt Hz
S-19630A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ABLIC
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 36 V
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

S-19630A CMOS Operational Amplifier

ABLIC S-19630A CMOS Operational Amplifier is an automotive, 125°C operation, low input, offset voltage, CMOS operational amplifier in a small package. The zero-drift operational amplifier features Rail-to-Rail input and output and utilizes chopper-stabilizing techniques to deliver low input offset voltage. The ABLIC S-19630AB Amp provides dual operation (2 circuits), which is suitable for applications requiring less offset voltage.