S-19610AB0A-K8T2U

ABLIC
628-S19610AB0AK8T2U

S-19610AB0A-K8T2U

Mfr.:

Description:
Operational Amplifiers - Op Amps IC OPAMP GP 2 CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.483 $1,932.00
$0.476 $3,808.00
$0.47 $11,280.00
Product Attribute Attribute Value
ABLIC
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
TMSOP-8
2 Channel
5.5 V
3 MHz
5 mA
2 V/us
3 mV
2.7 V
- 40 C
+ 125 C
1 pA
2 mA
No Shutdown
70 dB
S-19610A
AEC-Q100
Reel
Brand: ABLIC
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
USHTS:
8542390001
TARIC:
8542330000
ECCN:
EAR99