HDL6V5582

ABLIC
628-HDL6V5582

HDL6V5582

Mfr.:

Description:
Interface - Specialized OCTAL +-100V 1.8A 3-LEVEL ULTRASOUND PULSER

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 260   Multiples: 260

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.14 $10,176.40
Product Attribute Attribute Value
ABLIC
Product Category: Interface - Specialized
RoHS:  Details
Brand: ABLIC
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Interface - Specialized
Series: HDL6V5582
Factory Pack Quantity: 250
Subcategory: Interface ICs

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99

Ultrasound Digital Transmit Pulsers

ABLIC Ultrasound Digital Transmit Pulsers integrate a logic input interface, voltage level translators, MOSFET gate drive buffers, and high-voltage high-current P- and N-channel MOSFETs. The Pulsers offer well-matched output impedance and current of P- and N-channel MOSFETs and active ground clamps. These features result in excellent positive and negative-onset pulse matching and low harmonic distortion. An active output termination works with active ground clamps to improve isolation performance in a receiving period. Additionally, synchronizing data with a clock signal enhances output jitter performance and channel-to-channel delay mismatch.