MIC45205-1YMP-T1

Microchip Technology
998-MIC45205-1YMPT1

MIC45205-1YMP-T1

Mfr.:

Description:
Switching Voltage Regulators 26V, 6A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Microchip
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
QFN-52
800 mV to 5.5 V
6 A
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Height: 3 mm
Input Voltage: 4.5 V to 26 V
Length: 8 mm
Moisture Sensitive: Yes
Product: Non-Isolated / POLs
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Width: 8 mm
Part # Aliases: MIC45205-1YMP T1
Unit Weight: 0.217405 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99