RXG22M7

Schneider Electric
996-RXG22M7
RXG22M7

Mfr.:

Description:
Industrial Relays INTERFACE RELAY 2CO 5A LOCK LED 220VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.91 $11.91
$11.90 $119.00
$11.89 $1,189.00
$11.86 $2,372.00
$11.81 $5,905.00
$11.76 $11,760.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RXG
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
CNHTS:
8536490090
CAHTS:
8536490040
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.