RMCV60BD

Schneider Electric
996-RMCV60BD
RMCV60BD

Mfr.:

Description:
Signal Conditioners & Signal Converters ANALOG CONVERTER MODULE RMC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Ship Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$148.46 $148.46
$148.45 $7,422.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Signal Conditioners & Signal Converters
REACH - SVHC:
Harmony Relay
DIN Rail Mount
RMCV60
Brand: Schneider Electric
Height: 80 mm
IP Rating: IP20, IP50
Length: 78 mm
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 31 mm
Unit Weight: 4.222293 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.