UMJ107BB7104KA8T

TAIYO YUDEN
963-UMJ107BB7104KA8T

UMJ107BB7104KA8T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF10% X7R

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,505

Stock:

30,505 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.175 $1.75
$0.099 $9.90
$0.061 $61.00
Full Reel (Order in multiples of 3000)
$0.057 $171.00
$0.048 $432.00
$0.046 $1,104.00
$0.043 $1,935.00
$0.037 $3,663.00
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
X7R
10 %
0603
1608
1 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
Brand: TAIYO YUDEN
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: MBJCU168BB7104KTPA18 MMJCU168BB7104KTPA18
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Image Description
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
TDK TFM322512ALMA4R7MTAA
Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200
KEMET C1206C221G2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
TDK C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
GigaDevice GD5F2GQ5UEYIGR
NAND Flash
KEMET C1206C681F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 1206 1%
Panasonic ERJ-PA3J103V
Thick Film Resistors - SMD 0603 10Kohm 5% Anti-Surge AEC-Q200
TAIYO YUDEN HMF325B7225KMHP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 2.2uF 10% X7R AEC-Q200
TAIYO YUDEN UMK107ABJ105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R