TMK212BBJ106MG-T

TAIYO YUDEN
963-TMK212BBJ106MG-T

TMK212BBJ106MG-T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 243,778

Stock:

243,778 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.075 $0.75
$0.044 $4.40
$0.039 $39.00
Full Reel (Order in multiples of 3000)
$0.031 $93.00
$0.026 $234.00
$0.021 $2,079.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X5R
20 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: MSAST21GBB5106MTNA01 MLAST21GBB5106MTNA01
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Texas Instruments LM13700MX/NOPB
Transconductance Amplifiers Dual OP Amp Transconductance
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
Texas Instruments CD4028BM96
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-Decimal
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
Texas Instruments CD40175BM96
Flip Flops CMOS Quad D-Type Flip-Flop
Texas Instruments LM3900DR
Operational Amplifiers - Op Amps Quad Op Amp
Texas Instruments CD4070BM96
Logic Gates CMOS Quad Exclusive- OR Gate
Taiwan Semiconductor S1JL
Rectifiers 1A, 600V, Standard Recovery Rectifier