E-102

Semitec
954-E-102

E-102

Mfr.:

Description:
Current Regulator Diodes 100V 1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,627

Stock:

5,627 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.771 $7.71
$0.534 $53.40
$0.446 $223.00
$0.379 $379.00
$0.338 $845.00
$0.32 $1,600.00
$0.296 $2,960.00
$0.293 $7,325.00
Product Attribute Attribute Value
Semitec
Product Category: Current Regulator Diodes
RoHS:  Details
1 mA
1.7 V
100 V
Through Hole
- 30 C
+ 150 C
E
Bulk
Brand: Semitec
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 0.054969 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Semitec E-352
Current Regulator Diodes 100V 3.5mA
Semitec E-452
Current Regulator Diodes 100V 4.5mA
Semitec E-501
Current Regulator Diodes 100V .50mA
Semitec E-202
Current Regulator Diodes 100V 2mA
Semitec E-103
Current Regulator Diodes 50V 10mA
Semitec E-152
Current Regulator Diodes 100V 1.5mA
Semitec E-562
Current Regulator Diodes 100V 5.6mA
Semitec E-272
Current Regulator Diodes 100V 2.7mA
Semitec E-301
Current Regulator Diodes 100V .30mA

FEATURED PRODUCTS
SEMITEC