See an Error?

MIKROE-4471

Mikroe
932-MIKROE-4471

MIKROE-4471

Mfr.:

Description:
Battery Packs Li-Polymer Battery 3.7V 250mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

In Stock: 785

Stock:

785 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $6.90
Product Attribute Attribute Value
Mikroe
Product Category: Battery Packs
Shipping Restrictions:
 Available in USA only.
RoHS:  Details
Brand: Mikroe
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery

Product Catalogs

USHTS:
8507600020
ECCN:
EAR99

3.7V Li-Polymer Batteries

Mikroe 3.7V Li-Polymer Batteries are a compact solution for battery power supplies. They are available in 250mAh, 1500mAh, 3000mAh, and 600mAh, rechargeable 3.7V batteries. Li-Polymer Battery is the best solution for adding an autonomous and stable power supply to devices that require mobility and a long-lasting energy source. It has a standard connector compatible with mikromedia boards.

Image Description
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Mikroe MIKROE-4473
Battery Packs Li-Polymer Battery 3.7V 1500mAh
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4410
Adafruit Accessories Adafruit Micro-Lipo Charger for LiPoly Batt with USB Type C Jack
Adafruit 1769
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect
Adafruit 4062
Bluetooth Development Tools - 802.15.1 Adafruit Feather nRF52840 Express
Adafruit 1904
Power Management IC Development Tools Micro Lipo Charger w/MicroUSB Jack
Adafruit 1901
Power Management IC Development Tools Universal Qi Wireless Receiver Module
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Seeed Studio 102010448
Bluetooth Development Tools - 802.15.1 Seeed Studio XIAO nRF52840, MicroPython - Bluetooth 5.0