C10979_Lily-SST90-W

Ledil
928-C10979LSST90W

C10979_Lily-SST90-W

Mfr.:

Description:
LED Lighting Reflectors LUMINUS SST-90 SNGL REFLECTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Hexagonal
56 deg
Adhesive
Luminus SST90
Tray
Brand: Ledil
Color: Metal
Diameter: 22.6 mm
Height: 13.6 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: -
Unit Weight: 0.016014 oz
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99