See an Error?

LM3445MM/NOPB

Texas Instruments
926-LM3445MM/NOPB

LM3445MM/NOPB

Mfr.:

Description:
LED Lighting Drivers TRIAC DIMMABLE OFF LINE LED DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,170

Stock:

2,170 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$1.02 $10.20
$0.45 $45.00
Full Reel (Order in multiples of 1000)
$0.45 $450.00
$0.432 $10,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.01
Min:
1
Product Attribute Attribute Value
Texas Instruments
Product Category: LED Lighting Drivers
RoHS:  Details
LM3445
SMD/SMT
MSOP-10
1 Output
1 A
8 V
12 V
Buck
30 kHz to 1 MHz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
TRIAC Dimmable
Brand: Texas Instruments
Dimming: Forward Phase (Triac), PWM, Reverse Phase
Height: 0.86 mm
High Level Output Current: 1 A
Input Voltage: 8 V to 12 V
Length: 3 mm
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 2.85 mA
Type: Inductive
Width: 3 mm
Unit Weight: 0.001090 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments CC2538SF53RTQT
RF System on a Chip - SoC IC RF ZigBee 802.15.4 SoC hi per
Texas Instruments TL331IDBVR
Analog Comparators Single/Dual Diff
Texas Instruments TL431AIDBZR
Voltage References Adjustable Precision Shunt Regulator
Texas Instruments UCC28810DR
LED Lighting Drivers LED Lighting Pwr Controller
Wurth Elektronik 61300111121
Headers & Wire Housings WR-PHD 2.54mm Hdr 1P Single Str Gilded
Wurth Elektronik 74477030
Power Inductors - SMD WE-PD 1 mH 600mA DCR=1.82Ohms AEC-Q200
Wurth Elektronik 744730392
Power Inductors - Leaded WE-TI RadXtnd Ld8075 WW3900uH .18A 9.5Oh
Wurth Elektronik 744743102
Power Inductors - Leaded WE-TI RadXtnd Ld8012 WW1000uH .42A 2.5Ohm
Wurth Elektronik 7447720392
Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW3900uH .26A 7Ohm
Texas Instruments LM3445EVM-695
LED Lighting Development Tools LM3445EVM-695
Image Description
ROHM Semiconductor BZX84B15VLYT116
Zener Diodes ZENER DIODE
ROHM Semiconductor BSS84WT106
MOSFET Pch -60V -0.23A Small Signal MOSFET
Murata GRM31BR72J103KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1206 X7R
Murata GRM32DR71H335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 50 VDC 10% 1210 X7R
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
Murata GRM155R71C104KA88J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
TDK B32921C3223M289
Safety Capacitors 0.022uF 305volts 20% X2
Murata GRM033R71E103KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 10% 0201 X7R
Murata GRM21BR61E226ME44K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
TT Electronics EMC2-22RKI
Metal Film Resistors - Through Hole 22 ohm 10% 2W Metal Film Resistor