LZ4-20MD00

897-LZ420MD00

LZ4-20MD00

Mfr.:
ams OSRAM

Description:
High Power LEDs - Multi-Color RGBW Full Spectrum

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Multi-Color
RoHS:  Details
RGBW LEDs
SMD/SMT
2828 (7070 metric)
RGB, White
625 nm, 523 nm, 455 nm, 5500 K
85 lm, 150 lm, 25 lm, 170 lm
95 deg
700 mA
2.2 V, 3.35 V, 3.2 V, 3.2 V
10 W
Colorless
Dome
Clear
Brand: ams OSRAM
Color Rendering Index - CRI: 75
Features: High Luminous Efficacy LEDs
Height: 5.9 mm
LED Size: 19.9 mm x 19 mm x 5.9 mm
Length: 19.9 mm
Number of LEDs: 4
Packaging: Tray
Product Type: LED - High Power
Series: LZ4
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Width: 19 mm
Part # Aliases: LZ4-20MD00-0000
Unit Weight: 0.198763 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99