LZ4-20MC00

897-LZ420MC00

LZ4-20MC00

Mfr.:
ams OSRAM

Description:
High Power LEDs - Multi-Color RGB Full Color RGGB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Multi-Color
RoHS:  Details
RGB LEDs
SMD/SMT
RGB
625 nm, 520 nm, 460 nm
85 lm, 230 lm, 30 lm
95 deg
700 mA
2.4 V, 7.2 V, 3.5 V
10 W
Colorless
Dome
Clear
Brand: ams OSRAM
Features: High Luminous Efficacy LEDs
Height: 5.9 mm
LED Size: 19.9 mm x 19 mm x 5.9 mm
Length: 19.9 mm
Number of LEDs: 4
Packaging: Tray
Product Type: LED - High Power
Series: LZ4
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Width: 19 mm
Part # Aliases: LZ4-20MC00-0000
Unit Weight: 0.070548 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99