LZ4-20MA00

897-LZ420MA00

LZ4-20MA00

Mfr.:
ams OSRAM

Description:
High Power LEDs - Multi-Color RGBA Full Color

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43

Stock:

43 Can Ship Immediately
Quantities greater than 43 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.09 $21.09
$15.91 $159.10
$15.09 $377.25
$14.32 $1,432.00
$12.16 $3,040.00
$11.58 $11,580.00
2,500 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Multi-Color
RoHS:  Details
RGBA LEDs
SMD/SMT
RGB, Amber
621 nm, 525 nm, 460 nm, 590 nm
85 lm, 120 lm, 30 lm, 75 lm
95 deg
700 mA
2.4 V, 3.6 V, 3.5 V, 2.5 V
10 W
Colorless
Dome
Clear
Brand: ams OSRAM
Configuration: -
Features: High Luminous Efficacy LEDs
Height: 5.9 mm
LED Size: 19.9 mm x 19 mm x 5.9 mm
Length: 19.9 mm
Number of LEDs: 4
Packaging: Tray
Product Type: LED - High Power
Series: LZ4
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Width: 19 mm
Part # Aliases: LZ4-20MA00-0000
Unit Weight: 0.154877 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TRACO Power TPP 180-112A-M
Switching Power Supplies
ams OSRAM GW PSLM31.FM-G9GW-40S5-1
Mid-Power LEDs - Multi-Color GW PSLM31.FM
New Energy LST1-01G01-RYL1-00
High Power LEDs - Single Color Deep Blue LED 450 nm Starboard SST-10
ams OSRAM LZ1-10R302-0000
High Power LEDs - Single Color Far Red, 740 nm
C&K Switches A10405RNZQ
Rotary Switches Rotary
Ohmite SV-LED-325E
Heat Sinks - LED 25mm HT for LED Mod
ams OSRAM LZP-W0MD00-0000
High Power LEDs - Multi-Color RGBW Power on 4 channel MCPCB